IPP60R099P7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPP60R099P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R099P7XKSA1 |
Description | MOSFET N-CH 600V 31A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 117W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 530µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1952 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 117W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
50 | ¥23.54240 | ¥1,177.12 |
100 | ¥20.17890 | ¥2,017.89 |
500 | ¥17.93710 | ¥8,968.55 |
1,000 | ¥15.35857 | ¥15,358.57 |
2,000 | ¥14.46174 | ¥28,923.48 |
5,000 | ¥13.87457 | ¥69,372.85 |