IDH20G65C6XKSA1 | |
---|---|
DigiKey Part Number | 448-IDH20G65C6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH20G65C6XKSA1 |
Description | DIODE SIL CARB 650V 41A TO220-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 41A Through Hole PG-TO220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 41A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 67 µA @ 420 V | |
Capacitance @ Vr, F | 970pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.80000 | ¥57.80 |
50 | ¥46.16040 | ¥2,308.02 |
100 | ¥41.30110 | ¥4,130.11 |
500 | ¥36.44234 | ¥18,221.17 |
1,000 | ¥32.79809 | ¥32,798.09 |
2,000 | ¥30.73300 | ¥61,466.00 |