IPP60R040C7XKSA1 | |
---|---|
DigiKey Part Number | IPP60R040C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R040C7XKSA1 |
Description | MOSFET N-CH 600V 50A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 227W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 24.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.24mA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4340 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.30000 | ¥85.30 |
50 | ¥68.08060 | ¥3,404.03 |
100 | ¥60.91430 | ¥6,091.43 |
500 | ¥53.74762 | ¥26,873.81 |
1,000 | ¥48.37291 | ¥48,372.91 |