TO-220-2 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,658 In Stock | 1 : ¥7.06000 Tube | Tube | Active | Standard | 200 V | 8A | 975 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C | |||
21,363 In Stock | 1 : ¥7.22000 Tube | - | Tube | Active | Schottky | 45 V | 10A | 570 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 150°C | ||
2,077 In Stock | 1 : ¥9.19000 Tube | - | Tube | Active | Schottky | 80 V | 8A | 880 mV @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 550 µA @ 80 V | 500pF @ 5V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
44,404 In Stock | 1 : ¥10.26000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
6,818 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Standard | 600 V | 15A | 1.07 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 210 ns | 15 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C | |||
947 In Stock | 1 : ¥11.66000 Tube | Tube | Active | Standard | 650 V | 30A | 2.1 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 37 ns | 30 µA @ 650 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
7,936 In Stock | 1 : ¥12.40000 Tube | Tube | Active | Standard | 600 V | 30A | 2.6 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C | |||
5,034 In Stock | 1 : ¥12.40000 Tube | Tube | Active | Schottky | 100 V | 10A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
6,100 In Stock | 1 : ¥12.56000 Tube | Tube | Active | Standard | 600 V | 30A | 1.6 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 46 ns | 20 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
3,688 In Stock | 1 : ¥12.73000 Tube | - | Tube | Active | Standard | 400 V | 20A | 1.7 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 20 µA @ 400 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | 175°C (Max) | ||
1,153 In Stock | 1 : ¥12.81000 Tube | Tube | Active | Standard | 600 V | 15A | 1.5 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
2,968 In Stock | 1 : ¥14.29000 Tube | Tube | Active | Standard | 1000 V | 8A | 1.8 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 25 µA @ 1000 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
1,506 In Stock 2,700 Factory | 1 : ¥17.32000 Tube | Tube | Active | Schottky | 250 V | 40A | 970 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 30 µA @ 250 V | 500pF @ 5V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 150°C | |||
6,023 In Stock | 1 : ¥18.47000 Tube | Tube | Active | Standard | 1200 V | 16A | 3.93 V @ 32 A | Fast Recovery =< 500ns, > 200mA (Io) | 135 ns | 20 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | |||
7,985 In Stock | 1 : ¥19.79000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.5 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 58 ns | 50 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
2,600 In Stock | 1 : ¥22.49000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 19A | 1.8 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 294pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
1,000 In Stock | 1 : ¥23.07000 Tube | - | Tube | Active | Standard | 1200 V | 30A | 2.25 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 115 ns | 20 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | 175°C (Max) | ||
6,731 In Stock | 1 : ¥23.97000 Tube | - | Tube | Active | Standard | 1200 V | 11A | 2.6 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
819 In Stock | 1 : ¥31.94000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 25A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 367pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
2,168 In Stock | 1 : ¥33.66000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 30A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
4,467 In Stock | 1 : ¥36.62000 Tube | - | Tube | Active | Standard | 1200 V | 17A | 2.15 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 750 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
1,908 In Stock | 1 : ¥37.11000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 19A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 1200 V | 390pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
665 In Stock | 1 : ¥37.93000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 8A | 2.1 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 70 µA @ 600 V | 240pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
1,369 In Stock | 1 : ¥45.65000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 62 µA @ 1200 V | 525pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
2,327 In Stock | 1 : ¥52.38000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 42A | 1.8 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 1200 V | 737pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C |