Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 11A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
50 | ¥19.28640 | ¥964.32 |
100 | ¥15.86870 | ¥1,586.87 |
500 | ¥13.42714 | ¥6,713.57 |
1,000 | ¥11.39275 | ¥11,392.75 |
2,000 | ¥10.82311 | ¥21,646.22 |
5,000 | ¥10.41622 | ¥52,081.10 |