MUR480ERLG | |
---|---|
DigiKey Part Number | MUR480ERLGOSTR-ND - Tape & Reel (TR) MUR480ERLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR480ERLG |
Description | DIODE GEN PURP 800V 4A AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 4A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.47600 | ¥54.76 |
100 | ¥3.78880 | ¥378.88 |
500 | ¥3.16602 | ¥1,583.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.69451 | ¥4,041.77 |
3,000 | ¥2.39984 | ¥7,199.52 |
7,500 | ¥2.27351 | ¥17,051.33 |
10,500 | ¥2.10510 | ¥22,103.55 |
37,500 | ¥2.08426 | ¥78,159.75 |