MUR4100ERLG | |
---|---|
DigiKey Part Number | MUR4100ERLGOSTR-ND - Tape & Reel (TR) MUR4100ERLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR4100ERLG |
Description | DIODE GEN PURP 1KV 4A AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR4100ERLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.73000 | ¥57.30 |
100 | ¥3.96440 | ¥396.44 |
500 | ¥3.31254 | ¥1,656.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.81915 | ¥4,228.73 |
3,000 | ¥2.51080 | ¥7,532.40 |
7,500 | ¥2.37866 | ¥17,839.95 |
10,500 | ¥2.20246 | ¥23,125.83 |
37,500 | ¥2.18065 | ¥81,774.38 |