MUR120RLG | |
---|---|
DigiKey Part Number | MUR120RLGOSTR-ND - Tape & Reel (TR) MUR120RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR120RLG |
Description | DIODE GEN PURP 200V 1A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR120RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.33490 | ¥133.49 |
500 | ¥1.18270 | ¥591.35 |
1,000 | ¥0.92040 | ¥920.40 |
2,000 | ¥0.82377 | ¥1,647.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80535 | ¥4,026.75 |
10,000 | ¥0.71331 | ¥7,133.10 |
25,000 | ¥0.70411 | ¥17,602.75 |
50,000 | ¥0.59826 | ¥29,913.00 |
125,000 | ¥0.57525 | ¥71,906.25 |