MUR420RLG | |
---|---|
DigiKey Part Number | MUR420RLGOSTR-ND - Tape & Reel (TR) MUR420RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR420RLG |
Description | DIODE GEN PURP 200V 4A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR420RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.23600 | ¥42.36 |
100 | ¥2.94240 | ¥294.24 |
500 | ¥2.29760 | ¥1,148.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.86757 | ¥2,801.36 |
3,000 | ¥1.66946 | ¥5,008.38 |
7,500 | ¥1.58458 | ¥11,884.35 |
10,500 | ¥1.47140 | ¥15,449.70 |
37,500 | ¥1.43744 | ¥53,904.00 |