STTH310RL | |
---|---|
DigiKey Part Number | 497-7597-2-ND - Tape & Reel (TR) 497-7597-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH310RL |
Description | DIODE GEN PURP 1KV 3A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH310RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.10500 | ¥41.05 |
100 | ¥2.84300 | ¥284.30 |
500 | ¥2.37518 | ¥1,187.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥2.22426 | ¥4,226.09 |