1N5408RLG | |
---|---|
DigiKey Part Number | 1N5408RLGOSTR-ND - Tape & Reel (TR) 1N5408RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5408RLG |
Description | DIODE GEN PURP 1KV 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.34800 | ¥134.80 |
500 | ¥1.24790 | ¥623.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥0.84862 | ¥1,018.34 |
2,400 | ¥0.78120 | ¥1,874.88 |
6,000 | ¥0.74876 | ¥4,492.56 |
12,000 | ¥0.67388 | ¥8,086.56 |
30,000 | ¥0.66390 | ¥19,917.00 |
60,000 | ¥0.62397 | ¥37,438.20 |
120,000 | ¥0.61779 | ¥74,134.80 |