IRF9520PBF | |
---|---|
DigiKey Part Number | IRF9520PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9520PBF |
Description | MOSFET P-CH 100V 6.8A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.8A (Tc) 60W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF9520PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
50 | ¥8.15900 | ¥407.95 |
100 | ¥6.46520 | ¥646.52 |
500 | ¥5.48020 | ¥2,740.10 |
1,000 | ¥4.46425 | ¥4,464.25 |
2,000 | ¥4.20256 | ¥8,405.12 |
5,000 | ¥4.00241 | ¥20,012.05 |
10,000 | ¥3.81769 | ¥38,176.90 |