SR310 | |
---|---|
DigiKey Part Number | 1801-SR310TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR310 |
Description | DIODE SCHOTTKY 100V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SR310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09006 | ¥2,725.15 |
6,250 | ¥1.04479 | ¥6,529.94 |
12,500 | ¥0.94030 | ¥11,753.75 |
31,250 | ¥0.92637 | ¥28,949.06 |
62,500 | ¥0.87065 | ¥54,415.62 |