31DQ10 | |
---|---|
DigiKey Part Number | 1655-31DQ10CT-ND - Cut Tape (CT) 1655-31DQ10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 31DQ10 |
Description | DIODE SCHOTTKY 100V 3.3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3.3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3.3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 110pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.49090 | ¥149.09 |
500 | ¥1.38056 | ¥690.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥0.93881 | ¥1,173.51 |
2,500 | ¥0.86426 | ¥2,160.65 |
6,250 | ¥0.82836 | ¥5,177.25 |
12,500 | ¥0.74552 | ¥9,319.00 |
31,250 | ¥0.73448 | ¥22,952.50 |
62,500 | ¥0.69030 | ¥43,143.75 |