SCT1000N170 | |
---|---|
DigiKey Part Number | SCT1000N170-ND |
Manufacturer | |
Manufacturer Product Number | SCT1000N170 |
Description | HIP247 IN LINE |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 7A (Tc) 96W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
EDA/CAD Models | SCT1000N170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 3A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.3 nC @ 20 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 133 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | HiP247™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.99000 | ¥72.99 |
10 | ¥62.58300 | ¥625.83 |
100 | ¥52.15610 | ¥5,215.61 |
600 | ¥46.02007 | ¥27,612.04 |
1,200 | ¥41.41805 | ¥49,701.66 |