LSIC1MO170E0750 | |
---|---|
DigiKey Part Number | 18-LSIC1MO170E0750-ND |
Manufacturer | |
Manufacturer Product Number | LSIC1MO170E0750 |
Description | SICFET N-CH 1700V 750OHM TO247-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 6.2A (Tc) 60W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 20 V | |
Vgs (Max) | +22V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
30 | ¥52.63033 | ¥1,578.91 |
120 | ¥47.08942 | ¥5,650.73 |
510 | ¥41.54933 | ¥21,190.16 |
1,020 | ¥37.39437 | ¥38,142.26 |
2,010 | ¥35.03990 | ¥70,430.20 |