IMBF170R1K0M1XTMA1 | |
---|---|
DigiKey Part Number | 448-IMBF170R1K0M1XTMA1TR-ND - Tape & Reel (TR) 448-IMBF170R1K0M1XTMA1CT-ND - Cut Tape (CT) 448-IMBF170R1K0M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBF170R1K0M1XTMA1 |
Description | SICFET N-CH 1700V 5.2A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 5.2A (Tc) 68W (Tc) Surface Mount PG-TO263-7-13 |
Datasheet | Datasheet |
EDA/CAD Models | IMBF170R1K0M1XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V, 15V | |
Rds On (Max) @ Id, Vgs | 1000mOhm @ 1A, 15V | |
Vgs(th) (Max) @ Id | 5.7V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 12 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 275 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-13 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥33.04400 | ¥330.44 |
100 | ¥26.73440 | ¥2,673.44 |
500 | ¥23.76410 | ¥11,882.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.34800 | ¥20,348.00 |
2,000 | ¥19.15980 | ¥38,319.60 |