TLV1812QDRQ1 | |
---|---|
DigiKey Part Number | 296-TLV1812QDRQ1TR-ND - Tape & Reel (TR) 296-TLV1812QDRQ1CT-ND - Cut Tape (CT) 296-TLV1812QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1812QDRQ1 |
Description | AUTOMOTIVE, DUAL MICROPOWER HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV1812QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.22900 | ¥152.29 |
25 | ¥14.36720 | ¥359.18 |
100 | ¥12.24000 | ¥1,224.00 |
250 | ¥11.49240 | ¥2,873.10 |
500 | ¥10.05602 | ¥5,028.01 |
1,000 | ¥8.33213 | ¥8,332.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.58376 | ¥16,751.28 |
6,000 | ¥5.30457 | ¥31,827.42 |
15,000 | ¥5.10516 | ¥76,577.40 |