TO-263-8, D2PAK (7 Leads + Tab), TO-263CA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,540 In Stock | 1 : ¥39.32000 Cut Tape (CT) 1,000 : ¥20.34800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.2A (Tc) | 12V, 15V | 1000mOhm @ 1A, 15V | 5.7V @ 1.1mA | 5 nC @ 12 V | +20V, -10V | 275 pF @ 1000 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,771 In Stock | 1 : ¥44.42000 Cut Tape (CT) 1,000 : ¥22.97768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7.4A (Tc) | 12V, 15V | 650mOhm @ 1.5A, 15V | 5.7V @ 1.7mA | 8 nC @ 12 V | +20V, -10V | 422 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,209 In Stock | 1 : ¥50.16000 Cut Tape (CT) 1,000 : ¥28.47103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9.8A (Tc) | 12V, 15V | 450mOhm @ 2A, 15V | 5.7V @ 2.5mA | 11 nC @ 12 V | +20V, -10V | 610 pF @ 1000 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,782 In Stock | 1 : ¥50.90000 Cut Tape (CT) 1,000 : ¥26.30298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 4.7A (Tc) | - | 468mOhm @ 2A, 18V | 5.7V @ 1mA | 5.9 nC @ 18 V | +18V, -15V | 196 pF @ 800 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
896 In Stock | 1 : ¥51.64000 Cut Tape (CT) 800 : ¥24.11630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 7.6A (Tc) | 12V | 515mOhm @ 5A, 12V | 6V @ 10mA | 22.5 nC @ 15 V | ±25V | 739 pF @ 800 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
4,989 In Stock | 1 : ¥60.75000 Cut Tape (CT) 800 : ¥31.60775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1700 V | 7.6A (Tc) | 12V | 515mOhm @ 5A, 12V | 6V @ 10mA | 23.1 nC @ 15 V | ±25V | 734 pF @ 1200 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
2,954 In Stock | 1 : ¥72.66000 Cut Tape (CT) 800 : ¥37.76510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 27A (Tc) | - | 105mOhm @ 20A, 12V | 6V @ 10mA | 23 nC @ 12 V | ±25V | 760 pF @ 100 V | - | 136.4W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
5,635 In Stock | 1 : ¥90.55000 Cut Tape (CT) 800 : ¥68.46988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 38A (Tc) | 15V, 18V | 85mOhm @ 20A, 18V | 2.7V @ 10mA | 47 nC @ 15 V | +22V, -10V | 1545 pF @ 800 V | - | 196W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,452 In Stock | 1 : ¥106.56000 Cut Tape (CT) 800 : ¥81.60586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 18A (Tc) | 15V | 224mOhm @ 10A, 15V | 2.7V @ 5mA | 29 nC @ 15 V | +15V, -5V | 854 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
406 In Stock | 1 : ¥122.82000 Cut Tape (CT) 1,000 : ¥77.79315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 81mOhm @ 12A, 18V | 4.8V @ 6.45mA | 64 nC @ 18 V | +21V, -4V | 1498 pF @ 800 V | - | 93W | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,900 In Stock | 1 : ¥137.27000 Cut Tape (CT) 1,000 : ¥86.91572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 64A (Tc) | 18V | 30mOhm @ 41.1A, 18V | 5.7V @ 12.3mA | 67 nC @ 18 V | +23V, -5V | 2288 pF @ 400 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,141 In Stock | 1 : ¥144.08000 Cut Tape (CT) 1,000 : ¥91.25666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 48A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,085 In Stock | 1 : ¥146.30000 Cut Tape (CT) 800 : ¥86.20295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 72A (Tc) | 12V | 23mOhm @ 50A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1414 pF @ 400 V | - | 259W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
5,446 In Stock | 1 : ¥161.57000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 51 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
4,267 In Stock | 1 : ¥161.98000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 30 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,211 In Stock | 1 : ¥161.98000 Cut Tape (CT) 800 : ¥111.81631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 30 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,192 In Stock | 1 : ¥175.12000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 35 nC @ 15 V | +15V, -4V | 660 pF @ 600 V | - | 113.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,666 In Stock | 1 : ¥202.29000 Cut Tape (CT) 800 : ¥129.71491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 47A (Tc) | 12V | 45mOhm @ 35A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
2,715 In Stock 197,600 Factory | 1 : ¥216.08000 Cut Tape (CT) 800 : ¥143.28244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1789 pF @ 800 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
441 In Stock | 1 : ¥221.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 64A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 94 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 272W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,109 In Stock 7,200 Factory | 1 : ¥223.31000 Cut Tape (CT) 800 : ¥148.07511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 145A (Tc) | 15V, 18V | 18mOhm @ 75A, 18V | 4.3V @ 25mA | 283 nC @ 18 V | +22V, -8V | 4689 pF @ 325 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,066 In Stock | 1 : ¥238.08000 Cut Tape (CT) 800 : ¥157.90544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 104A (Tc) | 15V, 18V | 20mOhm @ 74A, 18V | 4.63V @ 37mA | 337 nC @ 18 V | +22V, -10V | 6313 pF @ 800 V | - | 454W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
362 In Stock | 1 : ¥254.09000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 80A (Tc) | 15V | 34mOhm @ 33.5A, 15V | 3.6V @ 9.22mA | 109 nC @ 15 V | +19V, -8V | 2980 pF @ 400 V | - | 271W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
998 In Stock | 1 : ¥274.95000 Cut Tape (CT) 1,000 : ¥179.52454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 144A (Tc) | 15V, 18V | 12.2mOhm @ 56.7A, 18V | 5.1V @ 17.8mA | 124 nC @ 18 V | +23V, -10V | 4050 pF @ 800 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
802 In Stock 10,400 Factory | 1 : ¥295.96000 Cut Tape (CT) 800 : ¥189.80555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 9.8A (Ta), 112A (Tc) | 15V | 28mOhm @ 60A, 15V | 4.3V @ 20mA | 200 nC @ 15 V | +19V, -10V | 4415 pF @ 450 V | - | 3.7W (Ta), 477W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |