UF3C065080B7S | |
---|---|
DigiKey Part Number | 2312-UF3C065080B7STR-ND - Tape & Reel (TR) 2312-UF3C065080B7SCT-ND - Cut Tape (CT) 2312-UF3C065080B7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3C065080B7S |
Description | SICFET N-CH 650V 27A D2PAK-7 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 27A (Tc) 136.4W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 105mOhm @ 20A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 12 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 136.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.66000 | ¥72.66 |
10 | ¥62.24700 | ¥622.47 |
100 | ¥51.87450 | ¥5,187.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥37.76510 | ¥30,212.08 |