TPAU3J S1G | |
---|---|
DigiKey Part Number | TPAU3JS1GTR-ND - Tape & Reel (TR) TPAU3JS1GCT-ND - Cut Tape (CT) TPAU3JS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPAU3J S1G |
Description | DIODE AVALANCHE 600V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount TO-277A (SMPC) |
EDA/CAD Models | TPAU3J S1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.88 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.73400 | ¥77.34 |
100 | ¥6.01780 | ¥601.78 |
500 | ¥5.10058 | ¥2,550.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.54641 | ¥5,319.61 |