NTBG020N090SC1 | |
---|---|
DigiKey Part Number | 5556-NTBG020N090SC1TR-ND - Tape & Reel (TR) 5556-NTBG020N090SC1CT-ND - Cut Tape (CT) 5556-NTBG020N090SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG020N090SC1 |
Description | SICFET N-CH 900V 9.8A/112A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 9.8A (Ta), 112A (Tc) 3.7W (Ta), 477W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NTBG020N090SC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 60A, 15V | |
Vgs(th) (Max) @ Id | 4.3V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 15 V | |
Vgs (Max) | +19V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4415 pF @ 450 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 477W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.27000 | ¥159.27 |
10 | ¥145.29700 | ¥1,452.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥145.29301 | ¥116,234.41 |