NCP51561DADWR2G | |
---|---|
DigiKey Part Number | 488-NCP51561DADWR2GTR-ND - Tape & Reel (TR) 488-NCP51561DADWR2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP51561DADWR2G |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 9A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200V/ns | |
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 11ns, 10ns | |
Current - Output High, Low | 9A, 4.5A | |
Current - Peak Output | 4.5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 18.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61900 | ¥286.19 |
25 | ¥27.05280 | ¥676.32 |
100 | ¥22.24280 | ¥2,224.28 |
250 | ¥19.95868 | ¥4,989.67 |
500 | ¥19.23722 | ¥9,618.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.99089 | ¥15,990.89 |
2,000 | ¥15.38977 | ¥30,779.54 |
5,000 | ¥14.90884 | ¥74,544.20 |