NTH4L020N090SC1 | |
---|---|
DigiKey Part Number | 5556-NTH4L020N090SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L020N090SC1 |
Description | SILICON CARBIDE MOSFET, NCHANNEL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 116A (Tc) 484W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 60A, 15V | |
Vgs(th) (Max) @ Id | 4.3V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 196 nC @ 15 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4415 pF @ 450 V | |
FET Feature | - | |
Power Dissipation (Max) | 484W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.96000 | ¥223.96 |
30 | ¥185.65100 | ¥5,569.53 |
120 | ¥174.04650 | ¥20,885.58 |
510 | ¥148.51971 | ¥75,745.05 |