IMZA120R014M1HXKSA1 | |
---|---|
DigiKey Part Number | 448-IMZA120R014M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA120R014M1HXKSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 127A (Tc) 455W (Tc) Through Hole PG-TO247-4-8 |
Datasheet | Datasheet |
EDA/CAD Models | IMZA120R014M1HXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 18.4mOhm @ 54.3A, 18V | |
Vgs(th) (Max) @ Id | 5.2V @ 23.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 4580 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 455W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.11000 | ¥275.11 |
30 | ¥228.05200 | ¥6,841.56 |
120 | ¥213.79767 | ¥25,655.72 |