TO-247-4 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : ¥69.78000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17.3A (Tc) | 20V | 224mOhm @ 12A, 20V | 4.3V @ 2.5mA | 34 nC @ 20 V | +25V, -15V | 665 pF @ 800 V | - | 111W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
574 In Stock | 1 : ¥88.26000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 47A (Tc) | 12V | 41mOhm @ 30A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
537 In Stock | 1 : ¥88.42000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V | 90mOhm @ 20A, 15V | 2.69V @ 7.5mA | 54 nC @ 15 V | +22V, -10V | 1560 pF @ 800 V | - | 207W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
217 In Stock | 1 : ¥103.03000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 15V, 18V | 78mOhm @ 13A, 18V | 5.7V @ 5.6mA | 31 nC @ 18 V | +23V, -7V | 1060 pF @ 800 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
9,529 In Stock | 1 : ¥105.99000 Tube | - | Tube | Active | N-Channel | - | 650 V | 54A (Tc) | 12V | 52mOhm @ 40A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 326W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
692 In Stock | 1 : ¥119.21000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 66A (Tc) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
1,955 In Stock | 1 : ¥150.24000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
171 In Stock | 1 : ¥154.02000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 2000 V | 26A (Tc) | 15V, 18V | 131mOhm @ 10A, 18V | 5.5V @ 6mA | 55 nC @ 18 V | +20V, -7V | - | - | 217W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U04 | TO-247-4 | |||
1,203 In Stock | 1 : ¥160.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 19mOhm @ 58.3A, 10V | 4V @ 2.92mA | 215 nC @ 10 V | ±20V | 9900 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 | |||
1,324 In Stock | 1 : ¥164.28000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 51 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
601 In Stock | 1 : ¥175.12000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 35 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
1,479 In Stock | 1 : ¥184.97000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 15V | 36mOhm @ 50A, 15V | 2.69V @ 12mA | 155 nC @ 15 V | ±15V | 3901 pF @ 800 V | - | 400W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
422 In Stock | 1 : ¥185.54000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 23mOhm @ 37.5A, 10V | 4.5V @ 7.5mA | 222 nC @ 10 V | ±30V | 7160 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
323 In Stock | 1 : ¥194.08000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 98A (Tc) | 15V, 18V | 26.9mOhm @ 41A, 18V | 5.2V @ 17.6mA | 109 nC @ 18 V | +20V, -5V | 3460 pF @ 800 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
2,050 In Stock | 1 : ¥221.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 66A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 99 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
130 In Stock | 1 : ¥223.06000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 142A (Tc) | 15V, 18V | 18mOhm @ 75A, 18V | 4.3V @ 25mA | 283 nC @ 18 V | +22V, -8V | 4790 pF @ 325 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
424 In Stock | 1 : ¥223.96000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 116A (Tc) | 15V, 18V | 28mOhm @ 60A, 15V | 4.3V @ 20mA | 196 nC @ 15 V | +22V, -8V | 4415 pF @ 450 V | - | 484W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
242 In Stock | 1 : ¥250.07000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 2000 V | 34A (Tc) | 15V, 18V | 98mOhm @ 13A, 18V | 5.5V @ 7.7mA | 64 nC @ 18 V | +20V, -7V | - | - | 267W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U04 | TO-247-4 | |||
1,487 In Stock | 1 : ¥255.08000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 53A (Tc) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1430 pF @ 800 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
506 In Stock | 1 : ¥263.62000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 11A (Tc) | 20V | 520mOhm @ 5A, 20V | 2.97V @ 1mA | 37 nC @ 20 V | +23V, -10V | 579 pF @ 2400 V | - | 131W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
749 In Stock | 1 : ¥271.50000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
853 In Stock | 1 : ¥275.11000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 127A (Tc) | 15V, 18V | 18.4mOhm @ 54.3A, 18V | 5.2V @ 23.4mA | 145 nC @ 18 V | +20V, -5V | 4580 pF @ 25 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
1,038 In Stock | 1 : ¥296.29000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 128A (Tc) | 15V | 24mOhm @ 60A, 15V | 2.69V @ 15mA | 219 nC @ 15 V | ±15V | 5873 pF @ 800 V | - | 542W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
324 In Stock | 1 : ¥297.19000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 63A (Tc) | 15V | 43mOhm @ 40A, 15V | 3.6V @ 11.5mA | 118 nC @ 15 V | +15V, -4V | 3357 pF @ 1000 V | - | 283W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
187 In Stock | 1 : ¥308.85000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 140A (Tc) | 15V, 18V | 18mOhm @ 66A, 18V | 4.3V @ 22mA | 262 nC @ 18 V | +22V, -8V | 5010 pF @ 375 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 |