IMZ120R060M1HXKSA1 | |
---|---|
DigiKey Part Number | 448-IMZ120R060M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZ120R060M1HXKSA1 |
Description | SICFET N-CH 1.2KV 36A TO247-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 150W (Tc) Through Hole PG-TO247-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMZ120R060M1HXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 13A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 5.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.03000 | ¥103.03 |
10 | ¥71.79500 | ¥717.95 |
100 | ¥54.11990 | ¥5,411.99 |
500 | ¥50.41542 | ¥25,207.71 |