RA-T2X-51E

DigiKey Part Number
RA-T2X-51E-ND
Manufacturer
Manufacturer Product Number
RA-T2X-51E
Description
HEATSINK TO-218,TO-220,TO-247
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220, TO-247 Aluminum 8.0W @ 40°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-218, TO-220, TO-247
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.654" (42.00mm)
Width
0.985" (25.00mm)
Diameter
-
Fin Height
2.000" (50.80mm)
Power Dissipation @ Temperature Rise
8.0W @ 40°C
Thermal Resistance @ Forced Air Flow
1.00°C/W @ 300 LFM
Thermal Resistance @ Natural
3.50°C/W
Material
Material Finish
Black Anodized
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.20000¥20.20
10¥19.65400¥196.54
25¥19.11880¥477.97
50¥18.05820¥902.91
100¥16.99590¥1,699.59
250¥15.93360¥3,983.40
500¥15.40258¥7,701.29
1,000¥13.80914¥13,809.14
5,000¥13.54360¥67,718.00