RA-T2X-64E

DigiKey Part Number
RA-T2X-64E-ND
Manufacturer
Manufacturer Product Number
RA-T2X-64E
Description
HEATSINK TO-218,TO-220,TO-247
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220, TO-247 Aluminum 4.0W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-218, TO-220, TO-247
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.654" (42.00mm)
Width
0.985" (25.00mm)
Diameter
-
Fin Height
2.500" (63.50mm)
Power Dissipation @ Temperature Rise
4.0W @ 20°C
Thermal Resistance @ Forced Air Flow
1.00°C/W @ 200 LFM
Thermal Resistance @ Natural
3.10°C/W
Material
Material Finish
Black Anodized
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.35000¥32.35
10¥31.49300¥314.93
25¥30.63880¥765.97
50¥28.93800¥1,446.90
210¥27.23581¥5,719.52
420¥25.53367¥10,724.14
630¥24.68259¥15,550.03
1,050¥22.12918¥23,235.64
Manufacturers Standard Package