MIC29752WWT | |
---|---|
DigiKey Part Number | 576-1157-ND |
Manufacturer | |
Manufacturer Product Number | MIC29752WWT |
Description | IC REG LIN POS ADJ 7.5A TO247-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-247-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29752WWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.75V @ 7.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-5 | |
Supplier Device Package | TO-247-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.71000 | ¥168.71 |
25 | ¥140.71600 | ¥3,517.90 |
100 | ¥127.90960 | ¥12,790.96 |