7.5A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 In Stock | 1 : ¥168.71000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.75V @ 7.5A | 7.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-247-5 | TO-247-5 | ||
700 In Stock | 1 : ¥51.09000 Cut Tape (CT) 500 : ¥33.27172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.22V | 5V | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
342 In Stock 28,909 Marketplace | 1 : ¥51.18000 Cut Tape (CT) 500 : ¥33.31966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.75V @ 7.5A | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
69 In Stock 28,513 Marketplace | 1 : ¥49.34000 Cut Tape (CT) 50 : ¥42.50220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
90 In Stock 13,535 Marketplace | 1 : ¥51.09000 Cut Tape (CT) 50 : ¥44.03120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
5 In Stock 27,715 Marketplace | 1 : ¥51.31000 Tube | - | Bulk Tube | Active | Positive | Adjustable | 1 | 5.5V | 1.22V | 5V | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
312 In Stock | 1 : ¥53.13000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 5.5V | 1.22V | 5V | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
446 In Stock 6,257 Marketplace | 1 : ¥37.32000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock 11,078 Marketplace Check Lead Time | 500 : ¥32.13120 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock 13,914 Marketplace Check Lead Time | 200 : ¥38.37510 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock 13,261 Marketplace Check Lead Time | 200 : ¥38.37510 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock 6,057 Marketplace | 500 : ¥33.41636 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 2.5V | - | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock 15,240 Marketplace | 500 : ¥41.12784 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
81 In Stock 5,197 Marketplace | 1 : ¥53.13000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.75V @ 7.5A | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock 17,096 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 1.5V | - | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock 12,496 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.75V @ 7.5A | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock 2,351 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Adjustable | 1 | 5.5V | 1.22V | 5V | - | 7.5A | 200 µA | - | 58dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
1,018 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 26V | 5V | - | 0.75V @ 7.5A | 7.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-247-5 | TO-247-5 | ||
841 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 26V | 3.3V | - | 0.75V @ 7.5A | 7.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-247-5 | TO-247-5 | ||
25 In Stock | 1 : ¥186.09000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.75V @ 7.5A | 7.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-247-5 | TO-247-5 | ||
0 In Stock | 2,000 : ¥8.05973 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 7V | 1.25V | 5.5V | 1.15V @ 7.5A (Typ) | 7.5A | 10 mA | - | 70dB (120Hz) | Enable | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 7-Ultra Thin-Pak | 7-Ultra Thin-Pak™ | ||
0 In Stock | 750 : ¥10.30265 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 6V | 1.25V | 5.5V | 1.3V @ 7.5A | 7.5A | 10 mA | - | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 750 : ¥11.89885 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 6V | 1.25V | 5.5V | 1.3V @ 7.5A | 7.5A | 10 mA | - | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | SPM10-AA | 516-Ultra Thin-Pak™ | ||
0 In Stock | 750 : ¥16.06320 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 6V | 1.25V | 5.5V | 1.3V @ 7.5A | 7.5A | 10 mA | - | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | 2,500 : ¥29.64357 Tube | - | Tube | Obsolete | Positive | Adjustable | 1 | 10V | 1.25V | 8.5V | 1.5V @ 7.5A | 7.5A | 10 mA | - | 83dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 Cropped Leads | TO-220, Power |