TPS75901KTTR | |
---|---|
DigiKey Part Number | 296-29784-2-ND - Tape & Reel (TR) 296-29784-1-ND - Cut Tape (CT) 296-29784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75901KTTR |
Description | IC REG LINEAR POS ADJ 7.5A DDPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75901KTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.09000 | ¥51.09 |
10 | ¥46.15300 | ¥461.53 |
25 | ¥44.00560 | ¥1,100.14 |
100 | ¥38.20870 | ¥3,820.87 |
250 | ¥36.49132 | ¥9,122.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.27172 | ¥16,635.86 |
1,000 | ¥28.97852 | ¥28,978.52 |
2,500 | ¥27.90524 | ¥69,763.10 |