1719821142 | |
---|---|
DigiKey Part Number | 900-1719821142TR-ND - Tape & Reel (TR) 900-1719821142CT-ND - Cut Tape (CT) 900-1719821142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1719821142 |
Description | CONN NANO-PITCH I/O RCPT 42P RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1719821142 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Nano-Pitch I/O | |
Number of Positions | 42 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥60.23500 | ¥602.35 |
100 | ¥49.69480 | ¥4,969.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥49.69449 | ¥22,362.52 |
1,350 | ¥41.26144 | ¥55,702.94 |