G14A421211112HR | |
---|---|
DigiKey Part Number | 664-G14A421211112HRTR-ND - Tape & Reel (TR) 664-G14A421211112HRCT-ND - Cut Tape (CT) 664-G14A421211112HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G14A421211112HR |
Description | OCULINK, RECEPTACLE, 0.5MM PITCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 42 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.95900 | ¥259.59 |
25 | ¥24.58360 | ¥614.59 |
50 | ¥24.01200 | ¥1,200.60 |
100 | ¥22.86920 | ¥2,286.92 |
250 | ¥20.01056 | ¥5,002.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.15165 | ¥11,321.32 |