785486-01 | |
---|---|
DigiKey Part Number | 2770-785486-01-ND |
Manufacturer | |
Manufacturer Product Number | 785486-01 |
Description | NANO-PITCH MALE TO NANO-PITCH MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Shielded OCuLink Cable for use with FlexRIO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Shielded OCuLink Cable | |
For Use With/Related Products | FlexRIO | |
Specifications | 42 Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,682.98000 | ¥1,682.98 |