TPS62170QDSGRQ1 | |
---|---|
DigiKey Part Number | 296-47379-2-ND - Tape & Reel (TR) 296-47379-1-ND - Cut Tape (CT) 296-47379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62170QDSGRQ1 |
Description | IC REG BUCK ADJ 500MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62170QDSGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.95300 | ¥119.53 |
25 | ¥11.34760 | ¥283.69 |
100 | ¥9.32160 | ¥932.16 |
250 | ¥8.71340 | ¥2,178.35 |
500 | ¥7.70006 | ¥3,850.03 |
1,000 | ¥6.07905 | ¥6,079.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.47928 | ¥16,437.84 |
6,000 | ¥5.20533 | ¥31,231.98 |
15,000 | ¥5.00963 | ¥75,144.45 |