TPS61240IDRVRQ1 | |
---|---|
DigiKey Part Number | 296-28184-2-ND - Tape & Reel (TR) 296-28184-1-ND - Cut Tape (CT) 296-28184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61240IDRVRQ1 |
Description | IC REG BOOST 5V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61240IDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥16.01600 | ¥160.16 |
25 | ¥15.11160 | ¥377.79 |
100 | ¥12.87510 | ¥1,287.51 |
250 | ¥12.08940 | ¥3,022.35 |
500 | ¥10.57824 | ¥5,289.12 |
1,000 | ¥8.76484 | ¥8,764.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.16035 | ¥24,481.05 |
6,000 | ¥7.85811 | ¥47,148.66 |