TPS3808G18QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-24272-2-ND - Tape & Reel (TR) 296-24272-1-ND - Cut Tape (CT) 296-24272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G18QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G18QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.67V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.03100 | ¥140.31 |
25 | ¥13.24080 | ¥331.02 |
100 | ¥11.28030 | ¥1,128.03 |
250 | ¥10.59196 | ¥2,647.99 |
500 | ¥9.26804 | ¥4,634.02 |
1,000 | ¥7.67929 | ¥7,679.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.14182 | ¥21,425.46 |
6,000 | ¥6.87730 | ¥41,263.80 |