74CB3Q3257PW-Q100J | |
---|---|
DigiKey Part Number | 1727-8683-2-ND - Tape & Reel (TR) 1727-8683-1-ND - Cut Tape (CT) 1727-8683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CB3Q3257PW-Q100J |
Description | IC MUX/DEMUX 4 X 2:1 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.86000 | ¥48.60 |
25 | ¥4.56800 | ¥114.20 |
100 | ¥3.72890 | ¥372.89 |
250 | ¥3.46388 | ¥865.97 |
500 | ¥2.94798 | ¥1,473.99 |
1,000 | ¥2.35835 | ¥2,358.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88004 | ¥4,700.10 |