CX2016SA19200D0FLLG1 | |
---|---|
DigiKey Part Number | 478-CX2016SA19200D0FLLG1TR-ND - Tape & Reel (TR) 478-CX2016SA19200D0FLLG1CT-ND - Cut Tape (CT) 478-CX2016SA19200D0FLLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA19200D0FLLG1 |
Description | 2.05X1.65X0.45MM SIZE, 19.2MHZ, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.01500 | ¥40.15 |
50 | ¥3.61560 | ¥180.78 |
100 | ¥3.21330 | ¥321.33 |
500 | ¥3.05274 | ¥1,526.37 |
1,000 | ¥2.57065 | ¥2,570.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40999 | ¥7,229.97 |
6,000 | ¥2.32966 | ¥13,977.96 |
15,000 | ¥2.24932 | ¥33,739.80 |