74CB3Q3257PWJ | |
---|---|
DigiKey Part Number | 1727-7454-2-ND - Tape & Reel (TR) 1727-7454-1-ND - Cut Tape (CT) 1727-7454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CB3Q3257PWJ |
Description | IC MUX/DEMUX 4 X 2:1 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
25 | ¥4.06880 | ¥101.72 |
100 | ¥3.25440 | ¥325.44 |
250 | ¥3.02188 | ¥755.47 |
500 | ¥2.55702 | ¥1,278.51 |
1,000 | ¥1.97585 | ¥1,975.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78330 | ¥4,458.25 |
5,000 | ¥1.66827 | ¥8,341.35 |
12,500 | ¥1.55320 | ¥19,415.00 |
25,000 | ¥1.47267 | ¥36,816.75 |