SN74CB3Q3257PWR

DigiKey Part Number
296-19138-2-ND - Tape & Reel (TR)
296-19138-1-ND - Cut Tape (CT)
296-19138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3257PWR
Description
IC MUX/DEMUX 4 X 2:1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3257PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥9.86800¥98.68
25¥9.36920¥234.23
100¥7.69500¥769.50
250¥7.19344¥1,798.36
500¥6.35702¥3,178.51
1,000¥5.01865¥5,018.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.68411¥9,368.22
6,000¥4.44989¥26,699.34
10,000¥4.28260¥42,826.00
Manufacturers Standard Package