INA231AIYFFR | |
---|---|
DigiKey Part Number | 296-41263-2-ND - Tape & Reel (TR) 296-41263-1-ND - Cut Tape (CT) 296-41263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA231AIYFFR |
Description | IC CURRENT MONITOR 0.5% 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | INA231AIYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 28V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥18.21800 | ¥182.18 |
25 | ¥17.18280 | ¥429.57 |
100 | ¥14.64080 | ¥1,464.08 |
250 | ¥13.74680 | ¥3,436.70 |
500 | ¥12.02854 | ¥6,014.27 |
1,000 | ¥9.96649 | ¥9,966.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.27916 | ¥27,837.48 |
6,000 | ¥8.93549 | ¥53,612.94 |