TPS73201QDRBRQ1 | |
---|---|
DigiKey Part Number | 296-24321-2-ND - Tape & Reel (TR) 296-24321-1-ND - Cut Tape (CT) 296-24321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73201QDRBRQ1 |
Description | IC REG LIN POS ADJ 250MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73201QDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V (1.2V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.11900 | ¥131.19 |
25 | ¥12.37720 | ¥309.43 |
100 | ¥10.54390 | ¥1,054.39 |
250 | ¥9.90036 | ¥2,475.09 |
500 | ¥8.66298 | ¥4,331.49 |
1,000 | ¥7.17791 | ¥7,177.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.68286 | ¥20,048.58 |
6,000 | ¥6.43535 | ¥38,612.10 |