NV24C04DTVLT3G | |
---|---|
DigiKey Part Number | 488-NV24C04DTVLT3GTR-ND - Tape & Reel (TR) 488-NV24C04DTVLT3GCT-ND - Cut Tape (CT) 488-NV24C04DTVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C04DTVLT3G |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.75200 | ¥37.52 |
25 | ¥3.57600 | ¥89.40 |
50 | ¥3.44980 | ¥172.49 |
100 | ¥3.32910 | ¥332.91 |
250 | ¥3.17524 | ¥793.81 |
500 | ¥3.06358 | ¥1,531.79 |
1,000 | ¥2.95569 | ¥2,955.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.79224 | ¥8,376.72 |
6,000 | ¥2.69361 | ¥16,161.66 |
9,000 | ¥2.63745 | ¥23,737.05 |
15,000 | ¥2.56832 | ¥38,524.80 |
21,000 | ¥2.52371 | ¥52,997.91 |
30,000 | ¥2.47723 | ¥74,316.90 |