ZXMP4A57E6QTA | |
---|---|
DigiKey Part Number | 31-ZXMP4A57E6QTATR-ND - Tape & Reel (TR) 31-ZXMP4A57E6QTACT-ND - Cut Tape (CT) 31-ZXMP4A57E6QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP4A57E6QTA |
Description | MOSFET BVDSS: 31V~40V SOT26 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.9A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 833 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥3.73610 | ¥373.61 |
500 | ¥2.89450 | ¥1,447.25 |
1,000 | ¥2.62318 | ¥2,623.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.27806 | ¥6,834.18 |
6,000 | ¥2.10404 | ¥12,624.24 |
9,000 | ¥2.01533 | ¥18,137.97 |
15,000 | ¥1.96104 | ¥29,415.60 |