BAT54M3T5G | |
---|---|
DigiKey Part Number | BAT54M3T5GOSTR-ND - Tape & Reel (TR) BAT54M3T5GOSCT-ND - Cut Tape (CT) BAT54M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54M3T5G |
Description | DIODE SCHOTTKY 30V 200MA SOT723 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-723 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.02540 | ¥102.54 |
500 | ¥0.85514 | ¥427.57 |
1,000 | ¥0.59414 | ¥594.14 |
2,000 | ¥0.51492 | ¥1,029.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.33578 | ¥2,686.24 |
16,000 | ¥0.28837 | ¥4,613.92 |