SOT-723 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,690 In Stock 48,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.33578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOT-723 | SOT-723 | -55°C ~ 125°C | ||
7,982 In Stock | 1 : ¥1.72000 Cut Tape (CT) 8,000 : ¥0.28986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 20 µA @ 10 V | 20pF @ 0V, 1MHz | - | - | Surface Mount | SOT-723 | VESM | 125°C (Max) | ||
15,863 In Stock | 1 : ¥2.38000 Cut Tape (CT) 8,000 : ¥0.36716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOT-723 | SOT-723 | -55°C ~ 150°C | ||
9,427 In Stock | 1 : ¥2.63000 Cut Tape (CT) 8,000 : ¥0.41136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOT-723 | SOT-723 | -55°C ~ 150°C | ||
7,650 In Stock 192,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 8,000 : ¥0.25811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOT-723 | SOT-723 | -55°C ~ 150°C | ||
12,350 In Stock | 1 : ¥1.81000 Cut Tape (CT) 8,000 : ¥0.29034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOT-723 | SOT-723 | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 8,000 : ¥0.34507 Bulk | - | Bulk | Active | Schottky | 30 V | 200mA | 400 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | - | - | - | Surface Mount | SOT-723 | SOT-723 | -55°C ~ 150°C |