BAS21M3T5G | |
---|---|
DigiKey Part Number | BAS21M3T5GOSTR-ND - Tape & Reel (TR) BAS21M3T5GOSCT-ND - Cut Tape (CT) BAS21M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21M3T5G |
Description | DIODE GEN PURP 250V 200MA SOT723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-723 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.78810 | ¥78.81 |
500 | ¥0.65728 | ¥328.64 |
1,000 | ¥0.45671 | ¥456.71 |
2,000 | ¥0.39584 | ¥791.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.36716 | ¥2,937.28 |
16,000 | ¥0.30448 | ¥4,871.68 |
24,000 | ¥0.29911 | ¥7,178.64 |
56,000 | ¥0.26866 | ¥15,044.96 |
200,000 | ¥0.23284 | ¥46,568.00 |