QTH-030-03-F-D-A | |
---|---|
DigiKey Part Number | SAM9818-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-03-F-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-03-F-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥49.99771 | ¥2,399.89 |
144 | ¥45.40021 | ¥6,537.63 |
288 | ¥42.03448 | ¥12,105.93 |
528 | ¥41.21352 | ¥21,760.74 |
1,056 | ¥38.01148 | ¥40,140.12 |